



0855135114 | |
|---|---|
DigiKey Part Number | WM10468TR-ND - Tape & Reel (TR) WM10468CT-ND - Cut Tape (CT) WM10468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135114 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135114 Models |
Category | Termination Solder |
Manufacturer Molex | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Pick and Place Cap, Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855105119 | Molex | 468 | WM10465CT-ND | 40,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 25 | 29,25440 Kč | 731,36 Kč |
| 50 | 27,86020 Kč | 1 393,01 Kč |
| 100 | 26,52680 Kč | 2 652,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 236 | 27,35703 Kč | 6 456,26 Kč |
| 472 | 26,05042 Kč | 12 295,80 Kč |
| 708 | 25,31593 Kč | 17 923,68 Kč |
| 1 180 | 24,41979 Kč | 28 815,35 Kč |
| 1 652 | 23,84709 Kč | 39 395,39 Kč |
| 2 360 | 23,25484 Kč | 54 881,42 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


