



0855135014 | |
|---|---|
DigiKey Part Number | WM3554TR-ND - Tape & Reel (TR) WM3554CT-ND - Cut Tape (CT) WM3554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135014 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 Kč | 29,37 Kč |
| 10 | 24,91300 Kč | 249,13 Kč |
| 25 | 23,34640 Kč | 583,66 Kč |
| 50 | 22,22980 Kč | 1 111,49 Kč |
| 100 | 21,16740 Kč | 2 116,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 236 | 14,56157 Kč | 3 436,53 Kč |
| 472 | 13,86608 Kč | 6 544,79 Kč |
| 708 | 13,47477 Kč | 9 540,14 Kč |
| 1 180 | 12,99775 Kč | 15 337,34 Kč |
| 1 652 | 12,69268 Kč | 20 968,31 Kč |
| 2 360 | 12,37734 Kč | 29 210,52 Kč |
| 5 900 | 11,60281 Kč | 68 456,58 Kč |
| 11 800 | 11,04947 Kč | 130 383,75 Kč |
| Unit Price without VAT: | 29,37000 Kč |
|---|---|
| Unit Price with VAT: | 35,53770 Kč |







