Parametric Equivalent
Parametric Equivalent

0781272820 | |
|---|---|
DigiKey Part Number | 0781272820-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0781272820 |
Description | CONN FFC VERT 28POS 0.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781272820 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 28 | Contact Finish Thickness 3.94µin (0.10µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0781192820 | Molex | 0 | 900-0781192820TR-ND | 26,30803 Kč | Parametric Equivalent |
| F31K-1A7H1-11028 | Amphenol CS (FCI) | 0 | 609-F31K-1A7H1-11028-ND | 8,37330 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 21,54458 Kč | 258 534,96 Kč |
| Unit Price without VAT: | 21,54458 Kč |
|---|---|
| Unit Price with VAT: | 26,06894 Kč |







