
0151200300 | |
|---|---|
DigiKey Part Number | 900-0151200300-ND |
Manufacturer | |
Manufacturer Product Number | 0151200300 |
Description | PREMOFLEX 0.5 XFLEX LGT 102 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200300 Models |
Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,35900 Kč | 643,59 Kč |
| 25 | 60,32320 Kč | 1 508,08 Kč |
| 50 | 57,44220 Kč | 2 872,11 Kč |
| 100 | 54,69980 Kč | 5 469,98 Kč |
| 250 | 51,27376 Kč | 12 818,44 Kč |
| 500 | 48,82664 Kč | 24 413,32 Kč |
| 1 000 | 46,49713 Kč | 46 497,13 Kč |
| 3 000 | 43,03204 Kč | 129 096,12 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |









