Direct

0781192820 | |
|---|---|
DigiKey Part Number | 900-0781192820TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0781192820 |
Description | CONN FFC VERT 28POS 0.5MM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781192820 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 28 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F32P-1A7H1-11028 | Amphenol CS (FCI) | 0 | 609-F32P-1A7H1-11028TR-ND | 7,67031 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 26,30803 Kč | 315 696,36 Kč |
| Unit Price without VAT: | 26,30803 Kč |
|---|---|
| Unit Price with VAT: | 31,83272 Kč |






