


0150200301 | |
|---|---|
DigiKey Part Number | 0150200301-ND |
Manufacturer | |
Manufacturer Product Number | 0150200301 |
Description | CABLE FFC/FPC 28POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200301 Models |
Category | Number of Conductors 28 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 25 | 81,51440 Kč | 2 037,86 Kč |
| 50 | 77,62120 Kč | 3 881,06 Kč |
| 100 | 73,91510 Kč | 7 391,51 Kč |
| 250 | 69,28584 Kč | 17 321,46 Kč |
| 500 | 65,98034 Kč | 32 990,17 Kč |
| 1 000 | 62,83274 Kč | 62 832,74 Kč |
| 3 000 | 58,15130 Kč | 174 453,90 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |










