Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0150200307

DigiKey Part Number
WM11495-ND
Manufacturer
Manufacturer Product Number
0150200307
Description
CABLE FFC/FPC 28POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0150200307 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1091,80300 Kč918,03 Kč
2586,04160 Kč2 151,04 Kč
5081,93420 Kč4 096,71 Kč
10078,02230 Kč7 802,23 Kč
25073,13604 Kč18 284,01 Kč
50069,64658 Kč34 823,29 Kč
1 00066,32512 Kč66 325,12 Kč
3 00061,38324 Kč184 149,72 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč