28 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200293

DigiKey Part Number
WM25035-ND
Manufacturer
Manufacturer Product Number
0150200293
Description
CABLE FFC/FPC 28POS 0.5MM 1.18"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200293 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
28
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 742
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,59000 Kč82,59 Kč
1070,24500 Kč702,45 Kč
2565,83360 Kč1 645,84 Kč
5062,68540 Kč3 134,27 Kč
10059,69370 Kč5 969,37 Kč
25055,95532 Kč13 988,83 Kč
50053,28536 Kč26 642,68 Kč
1 00050,74356 Kč50 743,56 Kč
3 00046,96253 Kč140 887,59 Kč
Manufacturers Standard Package
Unit Price without VAT:82,59000 Kč
Unit Price with VAT:99,93390 Kč