
F31K-1A7H1-11028 | |
|---|---|
DigiKey Part Number | 609-F31K-1A7H1-11028-ND |
Manufacturer | |
Manufacturer Product Number | F31K-1A7H1-11028 |
Description | F31K-1A7H1-11028-NON-ZIF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.165" (4.20mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 8,37330 Kč | 80 383,68 Kč |
| Unit Price without VAT: | 8,37330 Kč |
|---|---|
| Unit Price with VAT: | 10,13169 Kč |

