Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734155841 | |
|---|---|
DigiKey Part Number | 900-0734155841-ND |
Manufacturer | |
Manufacturer Product Number | 0734155841 |
Description | MMCX JACK EDGE LAUNCH 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734150961 | Molex | 0 | WM5550-ND | 72,99000 Kč | Parametric Equivalent |
| 0734150962 | Molex | 0 | 0734150962-ND | 64,99163 Kč | Parametric Equivalent |
| 0734150963 | Molex | 8 054 | WM3786CT-ND | 72,16000 Kč | Parametric Equivalent |
| 0734150965 | Molex | 0 | 0734150965-ND | 40,21782 Kč | Parametric Equivalent |
| 0734150993 | Molex | 0 | 900-0734150993-ND | 70,13704 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 45,15399 Kč | 451 539,90 Kč |
| Unit Price without VAT: | 45,15399 Kč |
|---|---|
| Unit Price with VAT: | 54,63633 Kč |










