Similar
Similar
Similar

262107-10 | |
|---|---|
DigiKey Part Number | 262107-10-ND |
Manufacturer | |
Manufacturer Product Number | 262107-10 |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 262107-10 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMPCB.SMAFSTJ.B.HT | Taoglas Limited | 8 566 | 931-1175-ND | 79,88000 Kč | Similar |
| PCB.MMCXFSTJ.SMT.HT | Taoglas Limited | 1 597 | 931-1176-ND | 68,41000 Kč | Similar |
| PCB.SMAFRA.HT | Taoglas Limited | 13 483 | 931-1361-ND | 100,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,05349 Kč | 113 053,49 Kč |
| Unit Price without VAT: | 113,05349 Kč |
|---|---|
| Unit Price with VAT: | 136,79472 Kč |




