0734151260 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 72,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 64,99163 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 054
Unit Price: 72,16000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 40,21782 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,13704 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,77972 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 45,15399 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 622
Unit Price: 83,63000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 9 282
Unit Price: 93,02000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 7 090
Unit Price: 93,22000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 43,22098 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 61
Unit Price: 145,15000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 113,05349 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 692
Unit Price: 95,10000 Kč
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734151260

DigiKey Part Number
900-0734151260-ND
Manufacturer
Manufacturer Product Number
0734151260
Description
MMCX JACK EDGE LAUNCHER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734151260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Board Edge, Cutout; Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734150961Molex0WM5550-ND72,99000 KčParametric Equivalent
0734150962Molex00734150962-ND64,99163 KčParametric Equivalent
0734150963Molex8 054WM3786CT-ND72,16000 KčParametric Equivalent
0734150965Molex00734150965-ND40,21782 KčParametric Equivalent
0734150993Molex0900-0734150993-ND70,13704 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 20047,75708 Kč152 822,66 Kč
Unit Price without VAT:47,75708 Kč
Unit Price with VAT:57,78607 Kč