Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734150962 | |
|---|---|
DigiKey Part Number | 0734150962-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0734150962 |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734150962 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734150961 | Molex | 0 | WM5550-ND | 72,99000 Kč | Parametric Equivalent |
| 0734150963 | Molex | 8 054 | WM3786CT-ND | 72,16000 Kč | Parametric Equivalent |
| 0734150965 | Molex | 0 | 0734150965-ND | 40,21782 Kč | Parametric Equivalent |
| 0734150993 | Molex | 0 | 900-0734150993-ND | 70,13704 Kč | Parametric Equivalent |
| 0734151260 | Molex | 0 | 900-0734151260-ND | 47,75708 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 64,99163 Kč | 779 899,56 Kč |
| Unit Price without VAT: | 64,99163 Kč |
|---|---|
| Unit Price with VAT: | 78,63987 Kč |












