
0734150969 | |
|---|---|
DigiKey Part Number | WM25508-ND |
Manufacturer | |
Manufacturer Product Number | 0734150969 |
Description | MMCX JACK PCB LAUNCHER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,88900 Kč | 788,89 Kč |
| 25 | 73,93800 Kč | 1 848,45 Kč |
| 50 | 70,40620 Kč | 3 520,31 Kč |
| 100 | 67,04240 Kč | 6 704,24 Kč |
| 250 | 62,84448 Kč | 15 711,12 Kč |
| 500 | 59,84556 Kč | 29 922,78 Kč |
| 1 000 | 56,99088 Kč | 56 990,88 Kč |
| 2 500 | 53,42664 Kč | 133 566,60 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |











