Base - Panel Mount Connector Bottom Entry D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424362

DigiKey Part Number
1424362-ND
Manufacturer
Manufacturer Product Number
1424362
Description
PANEL MNT BASE SZD15 SGL LOCK LA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424362 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
D15
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.228" L x 1.535" W x 1.024" H (82.00mm x 39.00mm x 26.00mm)
Housing Color
Gray
Features
Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,19000 Kč210,19 Kč
Manufacturers Standard Package
Unit Price without VAT:210,19000 Kč
Unit Price with VAT:254,32990 Kč