Box Aluminum Clear End Panel(s) 11.024" L x 7.343" W (280.01mm x 186.51mm) X 2.657" (67.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457U2801

DigiKey Part Number
164-1457U2801-ND
Manufacturer
Manufacturer Product Number
1457U2801
Description
BOX ALUM CLEAR 11.02"L X 7.34"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Aluminum Clear End Panel(s) 11.024" L x 7.343" W (280.01mm x 186.51mm) X 2.657" (67.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1457U2801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 7.343" W (280.01mm x 186.51mm)
Height
2.657" (67.49mm)
Area (L x W)
80.9in² (522cm²)
Design
End Panel(s)
Material
Color
Clear
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 546,29000 Kč1 546,29 Kč
51 304,64800 Kč6 523,24 Kč
101 213,34800 Kč12 133,48 Kč
251 102,94920 Kč27 573,73 Kč
501 089,61140 Kč54 480,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 546,29000 Kč
Unit Price with VAT:1 871,01090 Kč