Cable Cutter Circular 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95 61 150 SBA

DigiKey Part Number
2172-9561150SBA-ND
Manufacturer
Manufacturer Product Number
95 61 150 SBA
Description
CABLE / WIRE ROPE CUTTERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
6.00" (152.4mm)
Features
-
Capacity
3.2mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1960,24000 Kč960,24 Kč
5889,98000 Kč4 449,90 Kč
10861,33800 Kč8 613,38 Kč
25824,91920 Kč20 622,98 Kč
Manufacturers Standard Package
Unit Price without VAT:960,24000 Kč
Unit Price with VAT:1 161,89040 Kč