
73222381 | |
|---|---|
DigiKey Part Number | 5614-73222381-ND |
Manufacturer | |
Manufacturer Product Number | 73222381 |
Description | OLFLEX PLUG H05VV-F 3G1,5/5000 G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | - | |
Operating Temperature | 5°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 417,23000 Kč | 4 172,30 Kč |
| 25 | 391,10880 Kč | 9 777,72 Kč |
| 50 | 372,44160 Kč | 18 622,08 Kč |
| 100 | 354,67720 Kč | 35 467,72 Kč |
| 250 | 332,49240 Kč | 83 123,10 Kč |
| 500 | 316,64480 Kč | 158 322,40 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |











