Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THR 3-2422WI

DigiKey Part Number
1951-THR3-2422WI-ND
Manufacturer
Manufacturer Product Number
THR 3-2422WI
Description
3 WATT DC/DC CONVERTER, INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
THR 3-2422WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 92°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1550,15000 Kč550,15 Kč
5545,94800 Kč2 729,74 Kč
10541,74800 Kč5 417,48 Kč
30520,64533 Kč15 619,36 Kč
50507,94160 Kč25 397,08 Kč
100465,52570 Kč46 552,57 Kč
250438,12244 Kč109 530,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:550,15000 Kč
Unit Price with VAT:665,68150 Kč