
2020-1391 | |
|---|---|
DigiKey Part Number | 2946-2020-1391-ND |
Manufacturer | |
Manufacturer Product Number | 2020-1391 |
Description | END AND INTERMEDIATE PLATE; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2020-1391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 25 | 24,96240 Kč | 624,06 Kč |
| 50 | 23,76980 Kč | 1 188,49 Kč |
| 100 | 22,63370 Kč | 2 263,37 Kč |
| 250 | 21,21636 Kč | 5 304,09 Kč |
| 500 | 20,20302 Kč | 10 101,51 Kč |
| 1 000 | 19,23858 Kč | 19 238,58 Kč |
| 2 500 | 18,03451 Kč | 45 086,28 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |










