Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0731713231 | |
|---|---|
DigiKey Part Number | WM9526-ND |
Manufacturer | |
Manufacturer Product Number | 0731713231 |
Description | CONN BNC JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731713231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 181,90600 Kč | 1 819,06 Kč |
| 25 | 170,50360 Kč | 4 262,59 Kč |
| 50 | 162,36500 Kč | 8 118,25 Kč |
| 100 | 154,61670 Kč | 15 461,67 Kč |
| 250 | 144,94080 Kč | 36 235,20 Kč |
| 500 | 138,02826 Kč | 69 014,13 Kč |
| 1 000 | 131,44706 Kč | 131 447,06 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |















