Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

112586 | |
|---|---|
DigiKey Part Number | ACX1990-ND |
Manufacturer | |
Manufacturer Product Number | 112586 |
Description | CONN BNC JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,21800 Kč | 862,18 Kč |
| 25 | 80,81720 Kč | 2 020,43 Kč |
| 50 | 76,95340 Kč | 3 847,67 Kč |
| 100 | 73,27670 Kč | 7 327,67 Kč |
| 300 | 67,81163 Kč | 20 343,49 Kč |
| 500 | 65,41170 Kč | 32 705,85 Kč |
| 1 000 | 62,29183 Kč | 62 291,83 Kč |
| 2 500 | 58,39611 Kč | 145 990,27 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |





















