



6274359-1 | |
|---|---|
DigiKey Part Number | A115571-ND |
Manufacturer | |
Manufacturer Product Number | 6274359-1 |
Description | CONN BNC JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6274359-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Zinc |
Connector Style | Body Finish Tin |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| 10 | 82,54600 Kč | 825,46 Kč |
| 28 | 76,74821 Kč | 2 148,95 Kč |
| 56 | 73,07982 Kč | 4 092,47 Kč |
| 112 | 69,59036 Kč | 7 794,12 Kč |
| 252 | 65,71881 Kč | 16 561,14 Kč |
| 504 | 62,58347 Kč | 31 542,07 Kč |
| 1 008 | 59,59831 Kč | 60 075,10 Kč |
| 2 520 | 55,87073 Kč | 140 794,24 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |




