



031-5329-72RFX | |
|---|---|
DigiKey Part Number | ARF1689-ND |
Manufacturer | |
Manufacturer Product Number | 031-5329-72RFX |
Description | CONN BNC RCPT STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5329-72RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Shield Termination Solder | Voltage Rating 500 V |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 61,60700 Kč | 616,07 Kč |
| 25 | 57,74480 Kč | 1 443,62 Kč |
| 50 | 54,98760 Kč | 2 749,38 Kč |
| 100 | 52,35980 Kč | 5 235,98 Kč |
| 300 | 48,45357 Kč | 14 536,07 Kč |
| 500 | 46,73884 Kč | 23 369,42 Kč |
| 1 000 | 44,50897 Kč | 44 508,97 Kč |
| 2 500 | 41,72468 Kč | 104 311,70 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |



