
0643221229 | |
|---|---|
DigiKey Part Number | 0643221229-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0643221229 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643221229 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 11,79458 Kč | 707 674,80 Kč |
| Unit Price without VAT: | 11,79458 Kč |
|---|---|
| Unit Price with VAT: | 14,27144 Kč |




















