
0643241139 | |
|---|---|
DigiKey Part Number | 0643241139-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0643241139 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643241139 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 27,43548 Kč | 205 766,10 Kč |
| Unit Price without VAT: | 27,43548 Kč |
|---|---|
| Unit Price with VAT: | 33,19693 Kč |










