0638258800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 57
Unit Price: 9 395,14000 Kč
Datasheet
Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
638258800
638258800
Molex Premium Hand Tools

0638258800

DigiKey Part Number
WM10405-ND
Manufacturer
Manufacturer Product Number
0638258800
Description
TOOL HAND CRIMPER 24-30AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24-30 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes