Socket Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016021109

DigiKey Part Number
WM2555-ND
Manufacturer
Manufacturer Product Number
0016021109
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54 611
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,83700 Kč58,37 Kč
255,46800 Kč136,70 Kč
505,20340 Kč260,17 Kč
1004,95550 Kč495,55 Kč
2504,64476 Kč1 161,19 Kč
5004,42260 Kč2 211,30 Kč
1 0004,21115 Kč4 211,15 Kč
2 5003,94729 Kč9 868,23 Kč
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč