
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,83680 Kč | 170,92 Kč |
| 50 | 6,51360 Kč | 325,68 Kč |
| 100 | 6,20070 Kč | 620,07 Kč |
| 250 | 5,81140 Kč | 1 452,85 Kč |
| 500 | 5,53340 Kč | 2 766,70 Kč |
| 1 000 | 5,26903 Kč | 5 269,03 Kč |
| 3 000 | 4,87581 Kč | 14 627,43 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |
















