
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,45040 Kč | 161,26 Kč |
| 50 | 6,14400 Kč | 307,20 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| 250 | 5,48300 Kč | 1 370,75 Kč |
| 500 | 5,22052 Kč | 2 610,26 Kč |
| 1 000 | 4,97107 Kč | 4 971,07 Kč |
| 3 000 | 4,60010 Kč | 13 800,30 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |















