
0512331211 | |
|---|---|
DigiKey Part Number | WM22117-ND |
Manufacturer | |
Manufacturer Product Number | 0512331211 |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512331211 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 130,67100 Kč | 1 306,71 Kč |
| 25 | 122,47720 Kč | 3 061,93 Kč |
| 50 | 116,62700 Kč | 5 831,35 Kč |
| 100 | 111,05840 Kč | 11 105,84 Kč |
| 280 | 103,27718 Kč | 28 917,61 Kč |
| 560 | 98,35125 Kč | 55 076,70 Kč |
| 1 120 | 93,66177 Kč | 104 901,18 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |










