12 Position Rectangular Housing Connector Plug Gray 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Gray 0.118" (3.00mm)
543321270
543321270

0543321270

DigiKey Part Number
WM22122-ND
Manufacturer
Manufacturer Product Number
0543321270
Description
CONN PLUG HSG 12POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Color
Gray
Connector Type
Features
Assembly Kit
Contact Type
Female Socket
Insulation Material
Polyester
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Note
Contacts Sold Separately
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 772 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40552,80375 Kč22 112,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:552,80375 Kč
Unit Price with VAT:668,89254 Kč

Other Suppliers on DigiKey

4 772In Stock
Ships from WEC