
0561218428 | |
|---|---|
DigiKey Part Number | WM14356TR-ND - Tape & Reel (TR) WM14356CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0561218428 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,91360 Kč | 122,84 Kč |
| 50 | 4,67420 Kč | 233,71 Kč |
| 100 | 4,45160 Kč | 445,16 Kč |
| 250 | 4,17188 Kč | 1 042,97 Kč |
| 500 | 3,97240 Kč | 1 986,20 Kč |
| 1 000 | 3,78237 Kč | 3 782,37 Kč |
| 2 500 | 3,54539 Kč | 8 863,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,25484 Kč | 19 529,04 Kč |
| 12 000 | 3,09951 Kč | 37 194,12 Kč |
| 18 000 | 3,01212 Kč | 54 218,16 Kč |
| 30 000 | 2,90557 Kč | 87 167,10 Kč |
| 42 000 | 2,83745 Kč | 119 172,90 Kč |
| 60 000 | 2,76701 Kč | 166 020,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |














