
0512392002 | |
|---|---|
DigiKey Part Number | 0512392002-ND |
Manufacturer | |
Manufacturer Product Number | 0512392002 |
Description | CONN PLUG HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512392002 Models |
Category | Number of Rows 5 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 50,01758 Kč | 30 010,55 Kč |
| Unit Price without VAT: | 50,01758 Kč |
|---|---|
| Unit Price with VAT: | 60,52127 Kč |








