Socket Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0561208728

DigiKey Part Number
WM22132-ND
Manufacturer
Manufacturer Product Number
0561208728
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-28 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 385
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,55400 Kč95,54 Kč
258,96200 Kč224,05 Kč
508,53360 Kč426,68 Kč
1008,12620 Kč812,62 Kč
2507,61640 Kč1 904,10 Kč
5007,25228 Kč3 626,14 Kč
1 0006,90582 Kč6 905,82 Kč
3 0006,39060 Kč19 171,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč