
0512391201 | |
|---|---|
DigiKey Part Number | 0512391201-ND |
Manufacturer | |
Manufacturer Product Number | 0512391201 |
Description | CONN PLUG HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512391201 Models |
Category | Number of Rows 4 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 49,50873 Kč | 29 705,24 Kč |
| Unit Price without VAT: | 49,50873 Kč |
|---|---|
| Unit Price with VAT: | 59,90556 Kč |








