Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638192000

DigiKey Part Number
WM23466-ND
Manufacturer
Manufacturer Product Number
0638192000
Description
TOOL HAND CRIMPER 24-28AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
24-28 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 748,32000 Kč9 748,32 Kč
59 036,32200 Kč45 181,61 Kč
108 746,27600 Kč87 462,76 Kč
258 377,47120 Kč209 436,78 Kč
Manufacturers Standard Package
Unit Price without VAT:9 748,32000 Kč
Unit Price with VAT:11 795,46720 Kč