
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Gray |
Connector Type | Features Assembly Kit |
Contact Type Female Socket | Insulation Material Polyester |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 914,61000 Kč | 9 146,10 Kč |
| Unit Price without VAT: | 914,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,67810 Kč |










