Connector Shell For CRC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0563771201

DigiKey Part Number
WM22135-ND
Manufacturer
Manufacturer Product Number
0563771201
Description
CONN RCPT SHELL 12POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Shell For CRC Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Shell
Manufacturer
Molex
Number of Positions
12
Series
For Use With/Related Products
CRC Series
Packaging
Bulk
Features
Rear Panel Mount
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,11000 Kč301,11 Kč
10255,96600 Kč2 559,66 Kč
25239,93160 Kč5 998,29 Kč
90219,19811 Kč19 727,83 Kč
180208,74111 Kč37 573,40 Kč
270202,85856 Kč54 771,81 Kč
540193,18704 Kč104 321,00 Kč
1 080183,97903 Kč198 697,35 Kč
Manufacturers Standard Package
Unit Price without VAT:301,11000 Kč
Unit Price with VAT:364,34310 Kč