
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,83000 Kč | 530,83 Kč |
| 10 | 451,10000 Kč | 4 511,00 Kč |
| 25 | 422,84080 Kč | 10 571,02 Kč |
| 50 | 402,67020 Kč | 20 133,51 Kč |
| 100 | 383,46130 Kč | 38 346,13 Kč |
| 250 | 359,48072 Kč | 89 870,18 Kč |
| 500 | 342,34594 Kč | 171 172,97 Kč |
| Unit Price without VAT: | 530,83000 Kč |
|---|---|
| Unit Price with VAT: | 642,30430 Kč |











