
1604089-2 | |
|---|---|
DigiKey Part Number | A99374-ND |
Manufacturer | |
Manufacturer Product Number | 1604089-2 |
Description | CONN COVER 11 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1604089-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Miniature CPC | |
Shell Size - Insert | 11 | |
Material | Elastomer | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,69006 Kč | 83 380,12 Kč |
| Unit Price without VAT: | 41,69006 Kč |
|---|---|
| Unit Price with VAT: | 50,44497 Kč |

















