
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 1-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Non-Polarized | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,77000 Kč | 592,77 Kč |
| 10 | 503,78400 Kč | 5 037,84 Kč |
| 25 | 472,23680 Kč | 11 805,92 Kč |
| 50 | 449,70580 Kč | 22 485,29 Kč |
| 100 | 428,25840 Kč | 42 825,84 Kč |
| 250 | 401,47588 Kč | 100 368,97 Kč |
| 500 | 383,21350 Kč | 191 606,75 Kč |
| Unit Price without VAT: | 592,77000 Kč |
|---|---|
| Unit Price with VAT: | 717,25170 Kč |











