



1553TTBKBAT | |
|---|---|
DigiKey Part Number | HM1343-ND |
Manufacturer | |
Manufacturer Product Number | 1553TTBKBAT |
Description | BOX ABS BLACK 6.5"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 6.496" L x 3.150" W (165.00mm x 80.00mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553TTBKBAT Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.090" (2.29mm) |
Part Status Active | Features Battery Compartment, 9V and AA, Flame Retardant, PCB Supports |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.496" L x 3.150" W (165.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 1.100" (27.94mm) | Base Product Number |
Area (L x W) 20.4in² (132cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,62000 Kč | 541,62 Kč |
| 5 | 456,15200 Kč | 2 280,76 Kč |
| 10 | 423,93000 Kč | 4 239,30 Kč |
| 25 | 385,00920 Kč | 9 625,23 Kč |
| 50 | 358,11400 Kč | 17 905,70 Kč |
| 100 | 333,21040 Kč | 33 321,04 Kč |
| 250 | 331,00180 Kč | 82 750,45 Kč |
| Unit Price without VAT: | 541,62000 Kč |
|---|---|
| Unit Price with VAT: | 655,36020 Kč |






