



0561198228 | |
|---|---|
DigiKey Part Number | 900-0561198228TR-ND - Tape & Reel (TR) 900-0561198228CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0561198228 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,58555 Kč | 21 513,30 Kč |
| 12 000 | 3,41443 Kč | 40 973,16 Kč |
| 18 000 | 3,31817 Kč | 59 727,06 Kč |
| 30 000 | 3,20078 Kč | 96 023,40 Kč |
| 42 000 | 3,12573 Kč | 131 280,66 Kč |
| 60 000 | 3,04813 Kč | 182 887,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |












