
0512343001 | |
|---|---|
DigiKey Part Number | 0512343001-ND |
Manufacturer | |
Manufacturer Product Number | 0512343001 |
Description | CONN PLUG HSG 30POS 3.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512343001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 6 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 82,68714 Kč | 5 788,10 Kč |
| Unit Price without VAT: | 82,68714 Kč |
|---|---|
| Unit Price with VAT: | 100,05144 Kč |






