


0512333011 | |
|---|---|
DigiKey Part Number | WM22119-ND |
Manufacturer | |
Manufacturer Product Number | 0512333011 |
Description | CONN RCPT HSG 30POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512333011 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 165,40100 Kč | 1 654,01 Kč |
| 25 | 155,03240 Kč | 3 875,81 Kč |
| 50 | 147,63280 Kč | 7 381,64 Kč |
| 150 | 136,62140 Kč | 20 493,21 Kč |
| 300 | 130,10360 Kč | 39 031,08 Kč |
| 600 | 123,89905 Kč | 74 339,43 Kč |
| 1 050 | 119,10786 Kč | 125 063,25 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |











