



Category | Row Spacing 0.228" (5.80mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Features Assembly Kit |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.189" (4.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,46000 Kč | 357,46 Kč |
| 10 | 303,78100 Kč | 3 037,81 Kč |
| 30 | 281,11833 Kč | 8 433,55 Kč |
| 50 | 271,16740 Kč | 13 558,37 Kč |
| 100 | 258,23070 Kč | 25 823,07 Kč |
| 250 | 242,07564 Kč | 60 518,91 Kč |
| 500 | 230,53462 Kč | 115 267,31 Kč |
| Unit Price without VAT: | 357,46000 Kč |
|---|---|
| Unit Price with VAT: | 432,52660 Kč |




