
0528082471 | |
|---|---|
DigiKey Part Number | WM7095TR-ND - Tape & Reel (TR) WM7095CT-ND - Cut Tape (CT) WM7095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528082471 |
Description | CONN FFC FPC VERT 24POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528082471 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 15,04280 Kč | 376,07 Kč |
| 50 | 14,32060 Kč | 716,03 Kč |
| 100 | 13,63400 Kč | 1 363,40 Kč |
| 250 | 12,78024 Kč | 3 195,06 Kč |
| 500 | 12,16918 Kč | 6 084,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,57423 Kč | 12 574,23 Kč |
| 2 000 | 11,97401 Kč | 23 948,02 Kč |
| 3 000 | 11,63639 Kč | 34 909,17 Kč |
| 5 000 | 11,22465 Kč | 56 123,25 Kč |
| 7 000 | 10,96150 Kč | 76 730,50 Kč |
| 10 000 | 10,68926 Kč | 106 892,60 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |













