


0152670416 | |
|---|---|
DigiKey Part Number | WM25150-ND |
Manufacturer | |
Manufacturer Product Number | 0152670416 |
Description | CABLE FFC/FPC 24POS 1MM 9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670416 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,08000 Kč | 74,08 Kč |
| 10 | 62,98800 Kč | 629,88 Kč |
| 25 | 59,03040 Kč | 1 475,76 Kč |
| 50 | 56,21080 Kč | 2 810,54 Kč |
| 100 | 53,52540 Kč | 5 352,54 Kč |
| 250 | 50,17244 Kč | 12 543,11 Kč |
| 500 | 47,77842 Kč | 23 889,21 Kč |
| 1 000 | 45,49912 Kč | 45 499,12 Kč |
| 3 000 | 42,10859 Kč | 126 325,77 Kč |
| Unit Price without VAT: | 74,08000 Kč |
|---|---|
| Unit Price with VAT: | 89,63680 Kč |










