



0528062410 | |
|---|---|
DigiKey Part Number | WM11122-ND |
Manufacturer | |
Manufacturer Product Number | 0528062410 |
Description | CONN FPC VERT 24POS 1MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528062410 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 15,11000 Kč | 377,75 Kč |
| 50 | 14,38360 Kč | 719,18 Kč |
| 100 | 13,69700 Kč | 1 369,70 Kč |
| 250 | 12,83816 Kč | 3 209,54 Kč |
| 500 | 12,22462 Kč | 6 112,31 Kč |
| 1 000 | 11,64066 Kč | 11 640,66 Kč |
| 2 500 | 10,91182 Kč | 27 279,55 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




